ECA30DTBS

Heilind Number:SULECA30DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DTBS

Detailed Description

Introducing the ECA30DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 60-position, dual-row design allows for efficient signal transmission, while the gold-plated contacts offer superior conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750 VAC, this connector is suitable for a wide range of industrial and commercial settings. The right-angle orientation and side-hole mount type make for easy installation, while the loop bellow contact type provides secure connections. With a tail length of 4.57mm and a low profile height of 15.49mm, the ECA30DTBS is perfect for space-constrained applications. Trust in this connector for high-reliability performance in your PCB assembly projects.