ECA30DTBT

Heilind Number:SULECA30DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTBT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DTBT

Detailed Description

Introducing the ECA30DTBT, a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a 3A amperage rating and 750VAC voltage capability, it meets the requirements of various industrial applications. The female gender, right-angle orientation, and threaded mount type make it easy to install and suitable for tight spaces. Gold-plated contacts guarantee optimal conductivity, while the loop bellow contact type offers secure connections. With 60 positions and two rows, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in harsh conditions. The matte tin termination plating further enhances its reliability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. The ECA30DTBT is the perfect choice for high-reliability board-to-board connections, making it a crucial component in any electronic setup.