ECA30DTKD-S288

Heilind Number:SULECA30DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DTKD-S288

Detailed Description

SKU ECA30DTKD-S288 features a durable construction of PBT and Phosphor Bronze, ensuring high performance in demanding environments. With a low amperage rating of 3A, this female connector is ideal for various applications. Boasting two rows for efficient connectivity, it offers a secure mount via clearance hole installation. The termination method of Card Extender, along with contact material of Phosphor Bronze and gold plating, guarantees reliable signal transmission. Operating at up to 750VAC, it is suitable for high voltage setups. The contact type, Loop Bellow, enhances resilience, while the straddle orientation and 60 positions accommodate complex connections. With a tail length of 4.45mm and a compact connector height and width of 15.49mm and 9.4mm respectively, it is space-efficient. The termination plating of Matte Tin ensures longevity, even in harsh conditions. Falling under the category of Board To Board PCB Connectors and Card Edge Connectors, this product is a versatile solution for your connectivity needs.