| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA30DTKD |
ECA30DTKD
| Heilind Number: | SULECA30DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA30DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable conductivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power transmission. The connector's two rows of 60 positions, terminated through holes with a tail length of 4.83mm, offer seamless connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, it is suitable for compact designs. The ECA30DTKD is the perfect choice for mission-critical electronic systems that demand uncompromised performance.

