ECA30DTKH-S288

Heilind Number:SULECA30DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DTKH-S288

Detailed Description

The ECA30DTKH-S288 Board-To-Board PCB Connector is a high-performance component designed for reliable signal transmission in electronic systems. Featuring a dual-row, 60-position layout with a pitch of 3.18mm (.125 inches), this connector ensures seamless connectivity. Its female gender and loop bellow contact type, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector, with a clearance hole mount type and card extender termination method, offers easy installation and secure attachment. Its compact size, with a height of 15.49mm and width of 9.4mm (.37 inches), makes it ideal for space-constrained environments. Terminated with matte tin plating, it meets industry standards for performance and reliability. The ECA30DTKHS288 is a crucial component for demanding electronic systems requiring high-speed data transfer and signal integrity.