ECA30DTKI

Heilind Number:SULECA30DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTKI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DTKI

Detailed Description

Introducing the ECA30DTKI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 3.18mm, ensures secure and reliable connectivity. With a current rating of 3A and a voltage capacity of 750VAC, it meets strict power transmission requirements. The termination method of Thru Hole with Matte Tin plating guarantees durability and stability. Its contact materials of Phosphor Bronze with Gold plating offer excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a straight orientation and a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it allows for efficient PCB layout. Its loop bellow contact type and 60 positions cater to versatile connectivity needs. Trust the ECA30DTKI for seamless and high-speed data transmission in aerospace, telecommunications, and industrial applications.