ECA30DTKN

Heilind Number:SULECA30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DTKN

Detailed Description

Introducing the ECA30DTKN, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows with a pitch of 3.18mm, allowing for seamless integration in electronic assemblies. With gold-plated phosphor bronze contacts, it ensures reliable signal transmission at an amperage of 3A and a voltage rating of 750VAC. The straight orientation and loop bellow contact type offer efficient mating in tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various demanding applications. Its termination method through-hole with matte tin plating guarantees secure mounting on PCBs. Measuring 15.49mm in height and 9.4mm in width, the ECA30DTKN is compact yet durable, meeting the highest industry standards for performance and reliability. Upgrade your electronic designs with this essential component.