ECA30DTKT

Heilind Number:SULECA30DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DTKT

Detailed Description

Introducing the ECA30DTKT, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows for seamless connectivity, with a threaded mount type ensuring secure attachment. With an amperage rating of 3A and a voltage capacity of 750 VAC, it guarantees reliable power transmission. The contact material is made of durable phosphor bronze, plated with gold for enhanced conductivity. Featuring a pitch of 3.18mm and 60 positions, it offers versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is built for durability. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained installations. The termination method is through-hole, with matte tin plating ensuring robust solder connections. Ideal for demanding environments, the ECA30DTKT is a dependable solution for your connectivity needs.