ECA30DTMD

Heilind Number:SULECA30DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DTMD

Detailed Description

Introducing the ECA30DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, this connector offers reliable connectivity with an amperage rating of 3A and a voltage capability of 750VAC. The contact material is phosphor bronze with gold plating, ensuring excellent signal transmission. With a pitch of 3.18mm, this connector is suitable for fine-pitch applications. Its loop bellow contact type and right-angle orientation provide ease of use and space-saving benefits. With 60 positions and a tail length of 6.35mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its clearance hole mount type and through-hole termination method make installation a breeze. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The termination plating of matte tin ensures durability and longevity. Classified under the hi-rel category, the ECA30DTMD is a dependable choice for mission-critical systems.