| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA30DTMI |
ECA30DTMI
| Heilind Number: | SULECA30DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA30DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 60 female contacts made of durable phosphor bronze, this connector ensures reliable connectivity in any environment. The gold contact plating guarantees optimal signal transfer, while the loop bellow contact type and right-angle orientation offer flexibility in installation. Rated for 3A and 750VAC, this connector is suitable for high-power applications. Operating temperature range of -65 to 125°C and termination plating of matte tin ensure durability and longevity. With a compact size of 9.4mm in width and 15.49mm in height, it's ideal for space-constrained designs. Trust the ECA30DTMI for secure and efficient board-to-board connections in your project.

