| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DTMN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECA30DTMN |
ECA30DTMN
| Heilind Number: | SULECA30DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECA30DTMN, a high-performance board to board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable conductivity with a maximum amperage of 3A and voltage rating of 750VAC. With a right-angle orientation and two rows of 60 female contacts, it offers versatile connectivity options. The termination method is thru hole, with matte tin plating for durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trusted for its performance and quality, the ECA30DTMN is the ideal choice for your connectivity needs.

