ECA30DTMT

Heilind Number:SULECA30DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DTMT

Detailed Description

The ECA30DTMT is a high-quality board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this female connector is suitable for applications requiring a 3A amperage and 750 VAC voltage. With two rows of 60 loop bellow contacts plated in gold, it ensures efficient signal transmission with minimal interference. The threaded mount type and through-hole termination method offer secure and stable installation, while the right-angle orientation and compact dimensions make it ideal for space-constrained setups. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance and durability in a wide range of industrial and electronic devices. Trust the ECA30DTMT for seamless connectivity in your next project.