ECA31DCAI

Heilind Number:SULECA31DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCAI

Detailed Description

Introducing the ECA31DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it offers robust power delivery. The female connector with two rows and 62 positions, along with a threaded mount type and through-hole termination method, allows for secure and stable connectivity. Its right-angle orientation and hairpin contact type further enhance versatility. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust the ECA31DCAI for high-reliability performance in your PCB designs.