ECA31DCAN

Heilind Number:SULECA31DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCAN

Detailed Description

Introducing the ECA31DCAN, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme conditions. Boasting a 3A amperage rating and 750VAC voltage capability, it meets stringent power transmission requirements. The female gender, two rows, and 62 positions offer versatile connectivity options. Featuring Thru Hole termination with Gold-plated Phosphor Bronze contacts, it guarantees optimal signal integrity. The Hairpin contact type and Right Angle orientation facilitate easy mating. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, it ensures durability and performance. Perfect for aerospace, defense, and industrial applications, the ECA31DCAN sets the standard for high-reliability connectors.