ECA31DCAS

Heilind Number:SULECA31DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCAS

Detailed Description

Introducing the ECA31DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 750VAC, this connector ensures reliable power delivery in industrial and commercial settings. Featuring two rows of 62 female contacts made of durable Phosphor Bronze with gold plating, it offers excellent conductivity and corrosion resistance. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly even in extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The Matte Tin termination plating further enhances its durability. Trust the ECA31DCAS for seamless and dependable board-to-board connectivity in your next project.