ECA31DCAT

Heilind Number:SULECA31DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCAT

Detailed Description

Introducing the ECA31DCAT PCB connector, designed for high-performance applications. Featuring a female gender with two rows of contacts, this connector offers secure and reliable connectivity. The threaded mount type and through-hole termination method ensure easy installation on your PCB. Constructed with PBT housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets the most demanding requirements. The hairpin contact type and right-angle orientation provide efficient signal transmission in tight spaces. With 62 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures optimal performance over time. The ECA31DCAT is part of our extensive range of board-to-board PCB connectors, perfect for your connectivity needs.