ECA31DCBD

Heilind Number:SULECA31DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCBD

Detailed Description

Introducing the ECA31DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.18mm, it accommodates precise connections. Operating at up to 750VAC and 3A, it meets high-power requirements. The hairpin contact type and right-angle orientation optimize space utilization. With 62 positions and a tail length of 4.57mm, it facilitates complex board layouts. Operating in a wide temperature range of -65 to 125°C, it ensures performance stability. The compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained applications. The termination plating of matte tin enhances solderability. Overall, the ECA31DCBD is a versatile solution for critical PCB interconnections.