ECA31DCBH

Heilind Number:SULECA31DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCBH

Detailed Description

The ECA31DCBH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring PBT and Phosphor Bronze construction, this connector offers durability and excellent conductivity. With a current rating of 3A and a voltage rating of 750VAC, it ensures safe and efficient operation. The female connector has two rows with 62 positions, allowing for versatile connectivity. Its clearance hole mount type and thru-hole termination method make installation easy. The contact material is Phosphor Bronze with gold plating, ensuring low contact resistance. The hairpin contact type and right-angle orientation further enhance its functionality in tight spaces. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. With a compact design measuring .61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating of Matte Tin provides corrosion resistance. Overall, the ECA31DCBH is a reliable solution for demanding PCB interconnect requirements, meeting the highest standards of quality and performance.