ECA31DCBI

Heilind Number:SULECA31DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCBI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCBI

Detailed Description

Introducing the ECA31DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation, this connector features two rows of 62 female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The Hairpin contact type guarantees secure connections, while the threaded mount type and thru-hole termination method offer easy and secure installation. Operating at a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a voltage rating of 750 VAC and amperage of 3A, it provides excellent power and signal conductivity. The matte tin termination plating enhances durability. Compact in size with dimensions of 0.37 inches in width and 0.61 inches in height, the ECA31DCBI is perfect for space-constrained designs in aerospace, defense, and industrial applications. Upgrade your connectivity with this reliable and high-quality connector.