ECA31DCBN

Heilind Number:SULECA31DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCBN

Detailed Description

This female board-to-board PCB connector, SKU ECA31DCBN, features a robust construction of PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable performance in demanding environments. With a pitch of 3.18mm and two rows of 62 positions each, it offers high-density connectivity. The Hairpin contact design and Right Angle orientation facilitate easy mating. Operating at a voltage of 750VAC and an amperage of 3A, it is suitable for power and signal transmission. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable connections. With an operating temperature range of -65 to 125°C, this connector is ideal for various industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Designed for efficiency and longevity, this connector is a reliable choice for your connectivity needs.