ECA31DCBS

Heilind Number:SULECA31DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCBS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCBS

Detailed Description

Introducing the ECA31DCBS, a high-performance board-to-board connector designed for demanding applications. With a compact size and two rows of 62 female contacts, this connector ensures reliable connectivity in space-constrained environments. Featuring a side-hole mount and thru-hole termination method, installation is quick and easy. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at voltage levels of up to 750 VAC, and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its hairpin contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust the ECA31DCBS for secure and efficient board-to-board connections in your projects.