ECA31DCBT

Heilind Number:SULECA31DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCBT

Detailed Description

Introducing the ECA31DCBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750 VAC, it is ideal for power and signal transmission. The female connector has two rows, offering a total of 62 positions with a pitch of 3.18mm (.125in). Its threaded mount and through-hole termination method provide secure and stable installation. The contact materials are gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its right-angle orientation and compact dimensions make it space-efficient, while the matte tin termination plating ensures durability. Trust the ECA31DCBT for seamless and efficient board-to-board connections.