ECA31DCCH

Heilind Number:SULECA31DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCCH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCCH

Detailed Description

Enhance your PCB connectivity with the ECA31DCCH Board-to-Board/ Card Edge Connector. Designed for optimal performance, this female connector features two rows with a total of 62 positions, ensuring efficient data transmission. The contact material of Phosphor Bronze with Gold plating guarantees reliable conductivity, while the Hairpin contact type offers secure connections. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for various applications. Its right-angle orientation and clearance hole mount type make installation easy, and the matte tin termination plating ensures durability. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful, meeting the highest industry standards for performance and reliability. Upgrade your electronic systems with the ECA31DCCH connector, a top choice for professionals seeking quality and durability.