ECA31DCCI

Heilind Number:SULECA31DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCCI

Detailed Description

The ECA31DCCI is a high-performance board-to-board connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and data transmission. The connector has a female gender, two rows, and a threaded mount type for secure installation. Its thru-hole termination method and hairpin contact type provide stable connections. With 62 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the ECA31DCCI is a versatile and reliable connector solution for your connectivity needs.