ECA31DCCN

Heilind Number:SULECA31DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA31DCCN

Detailed Description

Introducing the ECA31DCCN Board To Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. Featuring a female gender with two rows and no mounting requirement, this connector offers seamless integration. Constructed with PBT and Phosphor Bronze materials, it ensures durability and optimal performance. With a contact plating of gold and termination method via thru hole, it guarantees secure and stable connections. The contact type of hairpin and right-angle orientation further enhance its versatility. With a voltage rating of 750 VAC and amperage of 3A, it meets stringent operational requirements. Boasting a pitch of 3.18mm and 62 positions, it facilitates intricate PCB designs. The matte tin termination plating and wide operating temperature range of -65 to 125°C ensure reliability in various environments. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is suitable for space-constrained applications. Trust the ECA31DCCN for your connectivity needs, a premium solution in the world of PCB connectors.