ECA31DCCS

Heilind Number:SULECA31DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCCS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCCS

Detailed Description

Introducing the ECA31DCCS, a high-performance board-to-board connector designed for critical electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 62 positions, arranged in two rows with a pitch of 3.18mm, provide ample connectivity options. The female gender and right-angle orientation, along with side hole mounting and thru-hole termination, offer versatility in installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector meets high-power demands with ease. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Matte Tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the ECA31DCCS is a reliable choice for demanding connectivity needs.