ECA31DCKD-S288

Heilind Number:SULECA31DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCKD-S288

Detailed Description

The ECA31DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power and signal transmission. With a compact design and a pitch of 3.18mm, it is suitable for tight spaces on PCBs. The female connector with two rows and 62 positions offers versatile connectivity options. Its unique Loop Bellow contact type and Card Extender termination method guarantee secure and stable connections. Rated for up to 750VAC and 3A, this connector is ideal for high-power applications. With an operating temperature range of -65 to 125°C, it performs reliably even in extreme conditions. The connector's straddle orientation and clearance hole mount type provide easy installation and space-saving benefits. Additionally, its Matte Tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial electronics, the ECA31DCKD-S288 is a top choice for high-reliability connectivity solutions.