ECA31DCKD

Heilind Number:SULECA31DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCKD

Detailed Description

Introducing the ECA31DCKD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, two rows, and loop bellow contact type make it versatile for various board-to-board connections. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a straight orientation and 62 positions, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125 °C, it is ideal for industrial and aerospace use. The clearance hole mount type and thru-hole termination method provide easy and secure installation. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust the ECA31DCKD for rugged performance in critical electronic systems.