ECA31DCKH

Heilind Number:SULECA31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCKH

Detailed Description

The ECA31DCKH board-to-board PCB connector is a high-quality component designed for reliable power transmission in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional performance. Its 62 female contacts, each plated with gold for optimal conductivity, ensure secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, it meets the demands of various environments. The clearance hole mount type and through-hole termination method make installation easy. With a straight orientation and 2 rows, it provides efficient PCB connectivity. The loop bellow contact type and matte tin termination plating further enhance its functionality. Compact yet robust, this connector, measuring 0.61 inches in height and 9.4 mm in width, is ideal for applications requiring high reliability and durability.