ECA31DCKI-S288

Heilind Number:SULECA31DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCKI-S288

Detailed Description

Introducing the ECA31DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each housing 62 loop bellow contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.18mm, it offers precise connectivity while accommodating a 3A current and 750VAC voltage. The termination method, Card Extender, and threaded mount type guarantee secure installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating for enhanced durability, the ECA31DCKI-S288 is a top choice for reliable and efficient PCB connections.