ECA31DCKI

Heilind Number:SULECA31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCKI

Detailed Description

Introducing the ECA31DCKI, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Boasting an amperage of 3A and a voltage rating of 750 VAC, it offers high power transmission capabilities. The female gender, threaded mount type, and through-hole termination method guarantee secure and stable installation. Featuring 62 positions in a 2-row configuration, it facilitates complex interconnections on PCBs. Its gold-plated phosphor bronze contacts with matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the ECA31DCKI for your mission-critical connectivity needs.