ECA31DCKN

Heilind Number:SULECA31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCKN

Detailed Description

Introducing the ECA31DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage and 750VAC voltage rating, it meets stringent industry standards for power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent signal integrity and durability. With 62 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the ECA31DCKN for your critical connectivity needs.