ECA31DCKS-S288

Heilind Number:SULECA31DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCKS-S288

Detailed Description

This PBT & Phosphor Bronze connector, with SKU ECA31DCKS-S288, is designed for high-performance applications. Featuring a 3A amperage rating and a voltage capability of 750 VAC, it ensures reliable power transmission. The female connector with two rows and a pitch of 3.18mm offers secure connectivity on PCBs. With a side hole mount type and card extender termination method, installation is efficient. The loop bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. With 62 positions and a compact design, this connector is ideal for space-constrained setups. Its matte tin termination plating ensures durability. Perfect for board-to-board and card edge connections in various industries, this ECA31DCKSS288 connector is a reliable solution for your connectivity needs.