ECA31DCKT-S288

Heilind Number:SULECA31DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCKT-S288

Detailed Description

This PBT & Phosphor Bronze board-to-board and card edge connector, featuring a threaded mount type and card extender termination method, is designed for reliable performance in demanding electronic applications. With a 3A amperage rating and a voltage resistance of 750VAC, it ensures safe and efficient power transmission. The connector, with 2 rows and 62 positions, offers high connectivity in a compact form factor. Its gold-plated phosphor bronze contacts guarantee excellent signal conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. The loop bellow contact type and straddle orientation further optimize signal transmission. With a tail length of 4.45mm and a low connector height of 15.49mm, it is space-efficient and easy to install. Perfect for high-reliability applications, this connector, known as ECA31DCKTS288, is a top choice for engineers seeking quality and performance in their designs.