ECA31DCKT

Heilind Number:SULECA31DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCKT

Detailed Description

Introducing the ECA31DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type make it easy to install on PCBs. Utilizing a loop bellow contact type with gold-plated phosphor bronze contacts, it offers superior signal integrity. With 62 positions and a 3.18mm pitch, it enables high-density connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial applications. The matte tin termination plating ensures long-term durability. Ideal for use in aerospace, defense, and other critical systems, the ECA31DCKT sets a new standard for performance and reliability in PCB connectors.