ECA31DCMD-S288

Heilind Number:SULECA31DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCMD-S288

Detailed Description

Introducing the ECA31DCMD-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and efficient conductivity. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for various applications. The female gender, two rows, and straddle orientation offer versatility in connectivity. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transfer. With 62 positions and a pitch of 3.18mm, it allows for precise and secure connections. The card extender termination method and clearance hole mount type simplify installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. With Matte Tin termination plating, it ensures long-term reliability. The ECA31DCMD-S288 is a top choice for high-reliability applications where performance and durability are paramount.