ECA31DCMD

Heilind Number:SULECA31DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCMD

Detailed Description

Introducing the ECA31DCMD, a high-performance board-to-board PCB connector designed for reliable power transmission. With a sleek and ergonomic design, this connector features two rows for seamless connectivity, accommodating up to 62 positions for versatile applications. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity and durability. The wire wrap termination method guarantees secure connections, while the clearance hole mount type facilitates easy installation. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent industry standards. With a temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Perfect for industrial and commercial use, the ECA31DCMD is a must-have component for your electronic projects.