ECA31DCMH-S288

Heilind Number:SULECA31DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCMH-S288

Detailed Description

Introducing the ECA31DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and two rows of contacts offer versatility in circuit board design. The clearance hole mount type and card extender termination method make installation a breeze. The gold-plated phosphor bronze contacts provide optimal signal transmission, while the hairpin contact type and straddle orientation enhance stability. With 62 positions and a voltage rating of 750 VAC, this connector is ideal for high-density and high-power applications. Operating in a wide temperature range from -65 to 125 °C, it guarantees performance in extreme conditions. The matte tin termination plating ensures durability and longevity. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Trust the ECA31DCMH-S288 for your critical connectivity needs.