ECA31DCMH

Heilind Number:SULECA31DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCMH

Detailed Description

ECA31DCMH is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 62 female contacts, each with gold plating, guarantee optimal signal transmission with minimal signal loss. The wire wrap termination method and clearance hole mount type offer easy and secure installation. Operating at a voltage of 750 VAC and amperage of 3A, this connector is suitable for power and data transmission. With a straight orientation and a compact design, it is perfect for space-constrained applications. Meeting stringent quality standards, including an operating temperature range of -65 to 125 °C and matte tin termination plating, the ECA31DCMH is a dependable solution for critical electronic systems.