| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DCMI-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECA31DCMI-S288 |
ECA31DCMI-S288
| Heilind Number: | SULECA31DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA31DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 750VAC, it is suitable for power and signal transmission. The connector, with a tail length of 13.84mm and 62 positions across 2 rows, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment and easy installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse industrial settings. The ECA31DCMIS288 is a top choice for engineers seeking durable and efficient interconnect solutions.

