ECA31DCMI

Heilind Number:SULECA31DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCMI

Detailed Description

The ECA31DCMI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector is perfect for use in aerospace, defense, and industrial environments. Featuring two rows of female contacts with a threaded mount type and wire wrap termination method, it ensures secure and reliable connectivity. The contact material is made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage rating of 750VAC, it can handle high-power applications with ease. The hairpin contact type and straight orientation make for easy mating and un-mating, while the 62 positions allow for versatile connectivity options. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is built to perform in harsh conditions. Its matte tin termination plating ensures compatibility with various PCB materials. Overall, the ECA31DCMI is a reliable and efficient solution for your board-to-board connectivity needs.