| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA31DCMN-S288 |
ECA31DCMN-S288
| Heilind Number: | SULECA31DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
ECA31DCMN-S288 features a female board-to-board PCB connector with a 3A amperage rating, designed for high reliability applications. With two rows and 62 positions, this connector offers ample connectivity. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensure durability and optimal signal transfer. The hairpin contact type and straddle orientation make for secure connections. Operating in temperatures ranging from -65 to 125 °C, and with a voltage rating of 750 VAC, it is suitable for various environments. The termination method is card extender, with matte tin plating. This connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts in industries requiring robust interconnect solutions.

