ECA31DCMS-S288

Heilind Number:SULECA31DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCMS-S288

Detailed Description

SKU ECA31DCMS-S288 features a durable construction combining PBT and Phosphor Bronze, ensuring reliable performance. Designed for high-power applications, this female connector offers a maximum amperage of 3A and can withstand voltage up to 750 VAC. With two rows and 62 positions, it allows for efficient connectivity on PCBs. The side hole mount type and card extender termination method facilitate easy installation. Its Phosphor Bronze contacts with gold plating guarantee excellent conductivity. Operating temperature range from -65 to 125 °C ensures suitability for diverse environments. The hairpin contact type and straddle orientation further enhance its versatility. With a compact size and a connector height of .61 inches, this component is ideal for space-constrained setups. Its matte tin termination plating ensures durability. The ECA31DCMSS288 is a reliable choice for board-to-board and card edge connections in various electronic applications.