ECA31DCMS

Heilind Number:SULECA31DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCMS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU ECA31DCMS. This high-performance connector is designed for demanding applications, offering a reliable connection with a 3A current rating. Featuring a female gender and two rows, it ensures secure connectivity on PCBs. The side hole mount type and wire wrap termination method make installation easy. Crafted from durable Phosphor Bronze with gold plating, it guarantees excellent conductivity. With a pitch of 3.18mm, voltage rating of 750VAC, and operating temperature range from -65 to 125°C, it excels in harsh environments. The hairpin contact type and straight orientation, combined with 62 positions, provide versatility in use. Boasting a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet efficient solution. With matte tin termination plating and a category spanning Board-to-Board PCB Connectors,Card Edge Connectors,Connectors,PCB Connectors,Products, this connector is a must-have for your connectivity needs. (Note: This product is not hi_rel certified.)