ECA31DCMT-S288

Heilind Number:SULECA31DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCMT-S288

Detailed Description

The ECA31DCMT-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission in industrial applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and resistance to corrosion. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for high-power environments. The connector offers 62 positions in a compact form factor, with a pitch of 3.18mm, making it ideal for densely populated PCBs. Its threaded mount type and card extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is built to withstand harsh conditions. The connector's hairpin contact type and straddle orientation further enhance its performance. With termination plating in matte tin, it meets industry standards for reliability. Overall, the ECA31DCMT-S288 is a top choice for demanding applications that require high-speed data transfer and rugged durability.