ECA31DCMT

Heilind Number:SULECA31DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCMT

Detailed Description

Introducing the ECA31DCMT, a high-performance female PCB connector designed for seamless board-to-board and card edge connections. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 62 positions, it offers ample connectivity options. The contact pins, made of phosphor bronze and plated with gold, guarantee optimal signal transfer and corrosion resistance. The termination method is wire wrap, and the connector is mounted via threaded installation. With a pitch of 3.18mm, operating temperatures ranging from -65 to 125 °C, and a tail length of 14.22mm, it is suitable for a wide range of applications. The straight orientation and hairpin contact type further enhance its versatility. Measuring at .61in in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. The termination plating of matte tin ensures durability in various environmental conditions. Whether for industrial, commercial, or aerospace purposes, the ECA31DCMT is the ideal choice for high-reliability connections on your PCBs.