| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DCSD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECA31DCSD |
ECA31DCSD
| Heilind Number: | SULECA31DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA31DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts with a pitch of 3.18mm, it offers secure connectivity. The termination method of clearance hole and contact plating of gold on phosphor bronze contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating enhances durability. Perfect for applications where high reliability is crucial, this connector is a vital component for your electronic systems.

