| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DCSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA31DCSH-S288 |
ECA31DCSH-S288
| Heilind Number: | SULECA31DCSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DCSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the ECA31DCSH-S288 Board To Board PCB Connector. Designed for high reliability applications, this female connector features two rows with a total of 62 positions, allowing for efficient signal transmission. The PBT and phosphor bronze construction ensures durability, while the gold-plated contacts guarantee optimal conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for a wide range of power and data transfer needs. Its clearance hole mount type and card extender termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECA31DCSHS288 connector is a dependable choice for demanding environments. Upgrade your circuit boards with this high-quality component.

