ECA31DCSH

Heilind Number:SULECA31DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCSH

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector, featuring a high amperage of 3A for reliable power transmission. With two rows and a clearance hole mount type, this connector ensures secure attachment to your PCB. The termination method is through-hole, guaranteeing strong and durable connections. Crafted with phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. With a pitch of 3.18mm and voltage rating of 750VAC, this connector is ideal for high-performance applications. Its hairpin contact type and straight orientation accommodate precise and efficient mating. With 62 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination plating with matte tin further enhances its durability. Classified under Board to Board PCB Connectors, Card Edge Connectors, and Hi-Rel connectors, this ECA31DCSH model is a versatile solution for your connectivity needs. Elevate your electronic designs with this high-quality and performance-driven connector.