ECA31DCSI

Heilind Number:SULECA31DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCSI

Detailed Description

Suitable for high-reliability applications, the ECA31DCSI Board To Board PCB Connector is crafted with precision and durability in mind. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections. Its termination method through hole, along with contact material of phosphor bronze and gold plating, guarantees excellent conductivity and longevity. With a pitch of 3.18mm and voltage rating of 750 VAC, it is designed to meet stringent performance requirements. The hairpin contact type and straight orientation allow for efficient and seamless PCB connections. With 62 positions and a tail length of 4.06mm, this connector offers ample connectivity options. Operating temperature range of -65 to 125°C ensures reliable performance in various environments. The matte tin termination plating further enhances its durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Trust the ECA31DCSI for your critical board to board connection needs.